VOR2121B8T | |
---|---|
DigiKey Part Number | VOR2121B8TTR-ND - Tape & Reel (TR) VOR2121B8TCT-ND - Cut Tape (CT) VOR2121B8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOR2121B8T |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOR2121B8T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cUL, DIN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.90000 | ¥37.90 |
10 | ¥35.54800 | ¥355.48 |
25 | ¥31.59880 | ¥789.97 |
50 | ¥30.01680 | ¥1,500.84 |
100 | ¥28.43730 | ¥2,843.73 |
250 | ¥25.27760 | ¥6,319.40 |
500 | ¥23.69768 | ¥11,848.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.11791 | ¥22,117.91 |
3,000 | ¥21.72295 | ¥65,168.85 |