NSS1C201LT1G | |
---|---|
DigiKey Part Number | NSS1C201LT1GOSTR-ND - Tape & Reel (TR) NSS1C201LT1GOSCT-ND - Cut Tape (CT) NSS1C201LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS1C201LT1G |
Description | TRANS NPN 100V 2A SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 110MHz 490 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS1C201LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 490 mW | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.21800 | ¥32.18 |
100 | ¥1.93010 | ¥193.01 |
500 | ¥1.78694 | ¥893.47 |
1,000 | ¥1.21513 | ¥1,215.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11861 | ¥3,355.83 |
6,000 | ¥1.07215 | ¥6,432.90 |
9,000 | ¥0.96493 | ¥8,684.37 |
30,000 | ¥0.95063 | ¥28,518.90 |
75,000 | ¥0.89345 | ¥67,008.75 |