L7805ABV | |
---|---|
DigiKey Part Number | 497-2947-5-ND |
Manufacturer | |
Manufacturer Product Number | L7805ABV |
Description | IC REG LINEAR 5V 1.5A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7805ABV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.32000 | ¥53.20 |
50 | ¥4.99640 | ¥249.82 |
100 | ¥4.07860 | ¥407.86 |
250 | ¥3.78800 | ¥947.00 |
500 | ¥3.22382 | ¥1,611.91 |
1,000 | ¥2.57911 | ¥2,579.11 |
2,500 | ¥2.33733 | ¥5,843.33 |
5,000 | ¥2.17612 | ¥10,880.60 |