TC74HC04APF | |
---|---|
DigiKey Part Number | TC74HC04APF-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC04APF |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC04APF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.56720 | ¥64.18 |
100 | ¥1.94000 | ¥194.00 |
250 | ¥1.63156 | ¥407.89 |
500 | ¥1.44112 | ¥720.56 |
1,000 | ¥1.28130 | ¥1,281.30 |
2,500 | ¥1.10883 | ¥2,772.07 |
5,000 | ¥1.00253 | ¥5,012.65 |