LH1546AEF | |
---|---|
DigiKey Part Number | LH1546AEF-ND |
Manufacturer | |
Manufacturer Product Number | LH1546AEF |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1546AEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.18VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 28 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cUL, FIMKO, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.63000 | ¥16.63 |
10 | ¥15.56200 | ¥155.62 |
25 | ¥13.82920 | ¥345.73 |
50 | ¥13.13940 | ¥656.97 |
100 | ¥12.44750 | ¥1,244.75 |
300 | ¥11.06447 | ¥3,319.34 |
500 | ¥10.37276 | ¥5,186.38 |
1,000 | ¥9.68129 | ¥9,681.29 |
5,000 | ¥9.33555 | ¥46,677.75 |