NOJA106M010RWJ | |
---|---|
DigiKey Part Number | 478-3121-2-ND - Tape & Reel (TR) 478-3121-1-ND - Cut Tape (CT) 478-3121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJA106M010RWJ |
Description | CAP NIOB OXIDE 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Niobium Oxide Capacitor 10 V 1206 (3216 Metric) 2.2 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | NOJA106M010RWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 2.2 Ohms | |
Current - Leakage | 2 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.41400 | ¥24.14 |
50 | ¥1.77660 | ¥88.83 |
100 | ¥1.44570 | ¥144.57 |
500 | ¥1.14150 | ¥570.75 |
1,000 | ¥0.96400 | ¥964.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.91326 | ¥1,826.52 |
4,000 | ¥0.86252 | ¥3,450.08 |
10,000 | ¥0.81179 | ¥8,117.90 |
14,000 | ¥0.78642 | ¥11,009.88 |
50,000 | ¥0.71031 | ¥35,515.50 |
100,000 | ¥0.65958 | ¥65,958.00 |