SC01000912 | |
---|---|
DigiKey Part Number | 863-1618-ND |
Manufacturer | |
Manufacturer Product Number | SC01000912 |
Description | CAP SILICON 10PF 20% SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 pF Silicon Capacitor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±20% | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.012" L x 0.012" W (0.30mm x 0.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.01450 | ¥701.45 |
300 | ¥6.58673 | ¥1,976.02 |
500 | ¥5.79810 | ¥2,899.05 |