935152492510-T3S | |
---|---|
DigiKey Part Number | 490-935152492510-T3STR-ND - Tape & Reel (TR) 490-935152492510-T3SCT-ND - Cut Tape (CT) 490-935152492510-T3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935152492510-T3S |
Description | CAP SILICON 10000PF 15% 11V 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 11 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 11 V | |
ESR (Equivalent Series Resistance) | 300 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Stability | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0201 (0603 Metric) | |
Height | 0.006" (0.14mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.36000 | ¥70.36 |
10 | ¥61.00700 | ¥610.07 |
50 | ¥54.75280 | ¥2,737.64 |
100 | ¥47.55690 | ¥4,755.69 |
500 | ¥43.02036 | ¥21,510.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.89160 | ¥39,891.60 |
2,000 | ¥39.10946 | ¥78,218.92 |