SC00080912 | |
---|---|
DigiKey Part Number | 863-1212-ND |
Manufacturer | |
Manufacturer Product Number | SC00080912 |
Description | CAP SILICON 0.8PF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Silicon Capacitor 100 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.012" L x 0.012" W (0.30mm x 0.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.97900 | ¥997.90 |
300 | ¥9.36983 | ¥2,810.95 |
500 | ¥8.19864 | ¥4,099.32 |
1,000 | ¥6.79312 | ¥6,793.12 |
2,500 | ¥6.32464 | ¥15,811.60 |
5,000 | ¥6.09039 | ¥30,451.95 |
10,000 | ¥5.85615 | ¥58,561.50 |