SC33303440 | |
---|---|
DigiKey Part Number | 863-1227-ND |
Manufacturer | |
Manufacturer Product Number | SC33303440 |
Description | CAP SILICON 333PF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 333 pF Silicon Capacitor 100 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 333 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 100 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.006" (0.15mm) | |
Size / Dimension | 0.040" L x 0.040" W (1.02mm x 1.02mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥13.97060 | ¥1,397.06 |
300 | ¥13.11790 | ¥3,935.37 |
500 | ¥11.47812 | ¥5,739.06 |
1,000 | ¥9.51040 | ¥9,510.40 |
2,500 | ¥8.85450 | ¥22,136.25 |
5,000 | ¥8.52657 | ¥42,632.85 |
10,000 | ¥8.19862 | ¥81,986.20 |