NOJB336M006RWJ | |
---|---|
DigiKey Part Number | 478-3215-2-ND - Tape & Reel (TR) 478-3215-1-ND - Cut Tape (CT) 478-3215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJB336M006RWJ |
Description | CAP NIOB OXID 33UF 20% 6.3V 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 1.7 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 1.7 Ohms | |
Current - Leakage | 4 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Manufacturer Size Code | B | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.34000 | ¥23.40 |
50 | ¥1.86200 | ¥93.10 |
100 | ¥1.53690 | ¥153.69 |
500 | ¥1.20076 | ¥600.38 |
1,000 | ¥1.02064 | ¥1,020.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.72862 | ¥1,457.24 |