NOSD157M006R0070 | |
---|---|
DigiKey Part Number | 478-NOSD157M006R0070TR-ND - Tape & Reel (TR) 478-NOSD157M006R0070CT-ND - Cut Tape (CT) 478-NOSD157M006R0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOSD157M006R0070 |
Description | CAP NIOB OXI 150UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 70 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 70 mOhms | |
Current - Leakage | 18 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | D | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥13.99800 | ¥139.98 |
50 | ¥12.85820 | ¥642.91 |
100 | ¥10.66210 | ¥1,066.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.84580 | ¥1,922.90 |