LH1546AEFTR | |
---|---|
DigiKey Part Number | LH1546AEFTRTR-ND - Tape & Reel (TR) LH1546AEFTRCT-ND - Cut Tape (CT) LH1546AEFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1546AEFTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1546AEFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.18VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 28 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cUL, FIMKO, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.07000 | ¥17.07 |
10 | ¥15.96400 | ¥159.64 |
25 | ¥14.19040 | ¥354.76 |
50 | ¥13.48260 | ¥674.13 |
100 | ¥12.77200 | ¥1,277.20 |
250 | ¥11.35312 | ¥2,838.28 |
500 | ¥10.64376 | ¥5,321.88 |
1,000 | ¥9.93407 | ¥9,934.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.93411 | ¥19,868.22 |
4,000 | ¥9.75671 | ¥39,026.84 |
6,000 | ¥9.57932 | ¥57,475.92 |