TLP4176G(TP,F) | |
---|---|
DigiKey Part Number | TLP4176GFTR-ND - Tape & Reel (TR) TLP4176GFCT-ND - Cut Tape (CT) TLP4176GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP4176G(TP,F) |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP4176G(TP,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.28000 | ¥15.28 |
10 | ¥13.38100 | ¥133.81 |
25 | ¥12.67440 | ¥316.86 |
50 | ¥12.17040 | ¥608.52 |
100 | ¥11.68420 | ¥1,168.42 |
250 | ¥11.07208 | ¥2,768.02 |
500 | ¥10.63054 | ¥5,315.27 |
1,000 | ¥10.20651 | ¥10,206.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.67178 | ¥24,179.45 |
5,000 | ¥9.28600 | ¥46,430.00 |
7,500 | ¥9.06745 | ¥68,005.88 |