Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72 In Stock | 1 : ¥21.27000 Tube | Tube | Last Time Buy | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | UL | - | - | |||
0 In Stock | 1 : ¥15.28000 Cut Tape (CT) 2,500 : ¥9.67178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | UL | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | UL | - | - | |||
0 In Stock | Active | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | UL | - | - | |||
0 In Stock | Active | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | UL | - | - |