LH1512BACTR | |
---|---|
DigiKey Part Number | LH1512BACTRTR-ND - Tape & Reel (TR) LH1512BACTRCT-ND - Cut Tape (CT) LH1512BACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1512BACTR |
Description | RELAY SPST-NO/NC 200MA 0-200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1512BACTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, FIMKO, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.50000 | ¥50.50 |
10 | ¥47.32800 | ¥473.28 |
25 | ¥42.06720 | ¥1,051.68 |
50 | ¥39.96500 | ¥1,998.25 |
100 | ¥37.86190 | ¥3,786.19 |
250 | ¥33.65532 | ¥8,413.83 |
500 | ¥31.55196 | ¥15,775.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.44842 | ¥29,448.42 |
3,000 | ¥28.92254 | ¥86,767.62 |