SPST-NO + SPST-NC (1 Form A and B) Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,415 In Stock 18,000 Factory | 1 : ¥17.97000 Cut Tape (CT) 2,000 : ¥10.47571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 120 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.150", 3.81mm Width) | 8-SOIC | CSA, TUV, UL | - | - | |||
3,015 In Stock | 1 : ¥27.44000 Tube | Tube | Last Time Buy | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD, Gull Wing | 8-SOP (2.54mm) | UL | - | - | |||
11,492 In Stock | 1 : ¥44.78000 Cut Tape (CT) 1,000 : ¥26.13696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UR, VDE | - | - | |||
1,917 In Stock | 1 : ¥44.78000 Cut Tape (CT) 1,000 : ¥29.69948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.14VDC | 0 V ~ 350 V | 100 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
1,049 In Stock | 1 : ¥45.05000 Cut Tape (CT) 1,000 : ¥30.04913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, TUV, UL | - | - | |||
3,869 In Stock | 1 : ¥47.19000 Cut Tape (CT) 1,000 : ¥27.55101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, FIMKO, UL, VDE | - | - | |||
2,229 In Stock | 1 : ¥50.05000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 200 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, FIMKO, UL, VDE | - | - | |||
189 In Stock | 1 : ¥50.50000 Cut Tape (CT) 1,000 : ¥29.44672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 200 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, FIMKO, UL, VDE | - | - | |||
3,545 In Stock | 1 : ¥58.36000 Cut Tape (CT) 1,000 : ¥34.04702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-Flatpack | CSA, EN, TUV, UL | - | - | |||
7,349 In Stock 28,000 Factory | 1 : ¥68.11000 Cut Tape (CT) 1,000 : ¥39.74676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, TUV, UL | - | - | |||
1,940 In Stock | 1 : ¥68.11000 Cut Tape (CT) 1,000 : ¥39.74676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 250 mA | 7 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, UL | - | - | |||
5,171 In Stock | 1 : ¥69.45000 Cut Tape (CT) 1,000 : ¥40.51764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 400 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, TUV, UL | - | - | |||
981 In Stock 550 Factory | 1 : ¥70.97000 Bulk | Bulk | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, TUV, UL | - | - | |||
313 In Stock | 1 : ¥71.50000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, TUV, UL | - | - | |||
704 In Stock | 1 : ¥72.40000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 450 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
3,660 In Stock 200 Factory | 1 : ¥72.93000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 400 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, TUV, UL | - | - | |||
1,219 In Stock | 1 : ¥72.93000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 400 mOhms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, TUV, UL | - | - | |||
282 In Stock | 1 : ¥74.09000 Cut Tape (CT) 1,000 : ¥43.22223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UR, VDE | - | - | |||
5,687 In Stock | 1 : ¥44.87000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | UR, VDE | - | - | |||
1,906 In Stock | 1 : ¥46.57000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, EN, TUV, UL | - | - | |||
1,131 In Stock | 1 : ¥46.83000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CQC, FIMKO, UL, VDE | - | - | |||
766 In Stock | 1 : ¥46.83000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, FIMKO, UL, VDE | - | - | |||
962 In Stock | 1 : ¥49.69000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.14VDC | 0 V ~ 350 V | 100 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
2,005 In Stock | 1 : ¥50.05000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 200 V | 200 mA | 10 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CQC, FIMKO, UL, VDE | - | - | |||
730 In Stock | 1 : ¥58.45000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | - | - | - |