LBA110STR | |
---|---|
DigiKey Part Number | 5656-LBA110STR-ND - Tape & Reel (TR) 5656-LBA110STRCT-ND - Cut Tape (CT) 5656-LBA110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBA110STR |
Description | RELAY SPST-NO/NC 120MA 0-350V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.05000 | ¥45.05 |
10 | ¥39.38000 | ¥393.80 |
25 | ¥37.31720 | ¥932.93 |
50 | ¥35.83000 | ¥1,791.50 |
100 | ¥34.39990 | ¥3,439.99 |
250 | ¥32.59800 | ¥8,149.50 |
500 | ¥31.29756 | ¥15,648.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.04913 | ¥30,049.13 |
2,000 | ¥28.85039 | ¥57,700.78 |
3,000 | ¥28.17150 | ¥84,514.50 |