TPS65120RGTR | |
---|---|
DigiKey Part Number | 296-17181-2-ND - Tape & Reel (TR) 296-17181-1-ND - Cut Tape (CT) 296-17181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65120RGTR |
Description | IC REG CONV TFT LCD 4OUT 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65120RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 4 | |
Voltage - Output | 3V ~ 5.6V, Adj up to 20V, Adj down to -18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥21.97500 | ¥219.75 |
25 | ¥20.73520 | ¥518.38 |
100 | ¥17.66640 | ¥1,766.64 |
250 | ¥16.58784 | ¥4,146.96 |
500 | ¥14.51432 | ¥7,257.16 |
1,000 | ¥12.02622 | ¥12,026.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.26476 | ¥30,794.28 |