TPS65120EVM-076 | |
---|---|
DigiKey Part Number | 296-18994-ND |
Manufacturer | |
Manufacturer Product Number | TPS65120EVM-076 |
Description | EVAL MODULE FOR TPS65120-076 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TPS65120 - Special Purpose DC/DC, LCD Supply 4, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 4, Non-Isolated | |
Power - Output | 287 mW | |
Voltage - Output | 3.3V, 5V, 12V, -12V | |
Current - Output | 25mA, 20mA, 4mA, 4mA | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS65120 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.72000 | ¥482.72 |