LBA716S | |
---|---|
DigiKey Part Number | LBA716S-ND |
Manufacturer | |
Manufacturer Product Number | LBA716S |
Description | SSR RELAY SPST-NO/NC 1A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 400 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.94000 | ¥72.94 |
10 | ¥68.37800 | ¥683.78 |
25 | ¥60.78080 | ¥1,519.52 |
50 | ¥57.74160 | ¥2,887.08 |
100 | ¥54.70170 | ¥5,470.17 |
250 | ¥48.62420 | ¥12,156.05 |
500 | ¥45.58498 | ¥22,792.49 |
1,000 | ¥42.54603 | ¥42,546.03 |