LBA716STR | |
---|---|
DigiKey Part Number | 5656-LBA716STR-ND - Tape & Reel (TR) 5656-LBA716STRCT-ND - Cut Tape (CT) 5656-LBA716STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBA716STR |
Description | SSR RELAY SPST-NO/NC 1A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LBA716STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 400 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥65.12500 | ¥651.25 |
25 | ¥57.88480 | ¥1,447.12 |
50 | ¥54.99220 | ¥2,749.61 |
100 | ¥52.09710 | ¥5,209.71 |
250 | ¥46.30844 | ¥11,577.11 |
500 | ¥43.41420 | ¥21,707.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥40.51997 | ¥40,519.97 |