IS43TR16256B-125KBLI | |
---|---|
DigiKey Part Number | 706-1728-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16256B-125KBLI |
Description | IC DRAM 4GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.58000 | ¥88.58 |
10 | ¥82.06500 | ¥820.65 |
25 | ¥80.20640 | ¥2,005.16 |
40 | ¥79.77675 | ¥3,191.07 |
190 | ¥70.22884 | ¥13,343.48 |
380 | ¥66.74376 | ¥25,362.63 |
570 | ¥66.07539 | ¥37,662.97 |
950 | ¥63.87919 | ¥60,685.23 |