AS4C256M16D3C-12BINTR | |
---|---|
DigiKey Part Number | 1450-AS4C256M16D3C-12BINTR-ND - Tape & Reel (TR) 1450-AS4C256M16D3C-12BINCT-ND - Cut Tape (CT) 1450-AS4C256M16D3C-12BINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3C-12BINTR |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.33000 | ¥94.33 |
10 | ¥87.35200 | ¥873.52 |
25 | ¥85.37200 | ¥2,134.30 |
50 | ¥84.91560 | ¥4,245.78 |
100 | ¥74.75190 | ¥7,475.19 |
250 | ¥71.04208 | ¥17,760.52 |
500 | ¥70.33060 | ¥35,165.30 |
1,000 | ¥67.99303 | ¥67,993.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥65.14730 | ¥162,868.25 |