LCA715STR | |
---|---|
DigiKey Part Number | 5656-LCA715STR-ND - Tape & Reel (TR) 5656-LCA715STRCT-ND - Cut Tape (CT) 5656-LCA715STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA715STR |
Description | SSR RELAY SPST-NO 2.2A 0-60V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.50000 | ¥50.50 |
10 | ¥47.33500 | ¥473.35 |
25 | ¥42.07760 | ¥1,051.94 |
50 | ¥39.97280 | ¥1,998.64 |
100 | ¥37.86870 | ¥3,786.87 |
250 | ¥33.66072 | ¥8,415.18 |
500 | ¥31.55702 | ¥15,778.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.45314 | ¥29,453.14 |