LCA701S | |
---|---|
DigiKey Part Number | LCA701S-ND |
Manufacturer | |
Manufacturer Product Number | LCA701S |
Description | SSR RELAY SPST-NO 1.5A 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.50000 | ¥50.50 |
10 | ¥47.31700 | ¥473.17 |
25 | ¥42.05800 | ¥1,051.45 |
50 | ¥39.95560 | ¥1,997.78 |
100 | ¥37.85170 | ¥3,785.17 |
250 | ¥33.64624 | ¥8,411.56 |
500 | ¥31.54336 | ¥15,771.68 |
1,000 | ¥29.44038 | ¥29,440.38 |