CPC1906Y | |
---|---|
DigiKey Part Number | 5656-CPC1906Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1906Y |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.62000 | ¥43.62 |
10 | ¥40.90200 | ¥409.02 |
25 | ¥36.36120 | ¥909.03 |
50 | ¥34.54140 | ¥1,727.07 |
100 | ¥32.72410 | ¥3,272.41 |
250 | ¥32.00712 | ¥8,001.78 |