STDCSW2-32M | |
---|---|
DigiKey Part Number | 644-STDCSW2-32MTR-ND - Tape & Reel (TR) 644-STDCSW2-32MCT-ND - Cut Tape (CT) 644-STDCSW2-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSW2-32M |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCSW2-32M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.62700 | ¥76.27 |
50 | ¥7.13100 | ¥356.55 |
100 | ¥6.30180 | ¥630.18 |
500 | ¥5.97016 | ¥2,985.08 |
1,000 | ¥4.97514 | ¥4,975.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.80930 | ¥14,427.90 |
6,000 | ¥4.64347 | ¥27,860.82 |
15,000 | ¥4.47763 | ¥67,164.45 |