CPC1002N

DigiKey Part Number
5656-CPC1002N-ND
Manufacturer
Manufacturer Product Number
CPC1002N
Description
SSR RELAY SPST-NO 700MA 0-60V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
700 mA
On-State Resistance (Max)
550 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.78000¥12.78
10¥12.02200¥120.22
25¥10.68320¥267.08
50¥10.14860¥507.43
100¥9.61500¥961.50
300¥8.54683¥2,564.05
500¥8.01250¥4,006.25
1,000¥7.47835¥7,478.35
5,000¥7.21129¥36,056.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.