PAA150STR | |
---|---|
DigiKey Part Number | 5656-PAA150STR-ND - Tape & Reel (TR) 5656-PAA150STRCT-ND - Cut Tape (CT) 5656-PAA150STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAA150STR |
Description | SSR RELAY SPST-NO 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 7 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.05000 | ¥66.05 |
10 | ¥61.89800 | ¥618.98 |
25 | ¥55.02440 | ¥1,375.61 |
50 | ¥52.27320 | ¥2,613.66 |
100 | ¥49.52190 | ¥4,952.19 |
250 | ¥44.01916 | ¥11,004.79 |
500 | ¥41.26794 | ¥20,633.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.51671 | ¥38,516.71 |