Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,778 In Stock | 1 : ¥66.05000 Cut Tape (CT) 1,000 : ¥38.51671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 250 mA | 7 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
2,685 In Stock 3,000 Factory | 1 : ¥71.60000 Cut Tape (CT) 1,000 : ¥41.75230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 250 mA | 8 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
588 In Stock | 1 : ¥73.20000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 250 mA | 8 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
387 In Stock 350 Factory | 1 : ¥69.36000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 250 mA | 7 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1,720 In Stock 150 Factory | 1 : ¥46.57000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 25 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack | |||
101 In Stock 300 Factory | 1 : ¥68.20000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 22 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
2,638 In Stock 5,000 Factory | 1 : ¥71.60000 Cut Tape (CT) 1,000 : ¥41.75230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 250 mA | 8 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack | |||
144 In Stock 2,300 Factory | 1 : ¥74.90000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 250 mA | 8 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
529 In Stock 300 Factory | 1 : ¥75.17000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 250 mA | 8 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
239 In Stock 700 Factory | 1 : ¥80.45000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 60 V | 600 mA | 1 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
116 In Stock | 1 : ¥53.45000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 200 mA | 13 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1,234 In Stock | 1 : ¥53.81000 Cut Tape (CT) 1,000 : ¥31.38339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 600 V | 100 mA | 50 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
101 In Stock | 1 : ¥75.17000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 250 mA | 8 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack | |||
1,000 In Stock | 1,000 : ¥34.18573 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 25 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
100 In Stock 600 Factory | 1 : ¥53.81000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 600 V | 100 mA | 50 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
89 In Stock 600 Factory | 1 : ¥68.47000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 22 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
65 In Stock 1,550 Factory | 1 : ¥80.45000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 60 V | 600 mA | 1 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
94 In Stock | 1 : ¥69.36000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 250 mA | 7 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
29 In Stock | 1 : ¥69.36000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 25 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock Check Lead Time | 1 : ¥65.25000 Cut Tape (CT) 1,000 : ¥38.05415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 22 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
0 In Stock 850 Factory Check Lead Time | 50 : ¥42.59120 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 600 V | 100 mA | 50 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock Check Lead Time | 50 : ¥54.88680 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 250 mA | 7 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack | |||
0 In Stock Check Lead Time | 1,000 : ¥36.97610 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 22 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥38.05415 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 22 Ohms | Gull Wing | 8-SMD, Gull Wing | 8-Flatpack | |||
0 In Stock 2,000 Factory Check Lead Time | 1,000 : ¥38.51671 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 250 mA | 7 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack |