PAA140P | |
---|---|
DigiKey Part Number | PAA140P-ND |
Manufacturer | |
Manufacturer Product Number | PAA140P |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.17000 | ¥75.17 |
10 | ¥70.46100 | ¥704.61 |
25 | ¥62.62920 | ¥1,565.73 |
50 | ¥59.49720 | ¥2,974.86 |
100 | ¥56.36600 | ¥5,636.60 |
250 | ¥50.10296 | ¥12,525.74 |
500 | ¥46.97166 | ¥23,485.83 |
1,000 | ¥43.84021 | ¥43,840.21 |