PAA150S | |
---|---|
DigiKey Part Number | PAA150S-ND |
Manufacturer | |
Manufacturer Product Number | PAA150S |
Description | SSR RELAY SPST-NO 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 7 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.36000 | ¥69.36 |
10 | ¥65.00000 | ¥650.00 |
25 | ¥57.77400 | ¥1,444.35 |
50 | ¥54.88680 | ¥2,744.34 |
100 | ¥51.99790 | ¥5,199.79 |
250 | ¥46.22048 | ¥11,555.12 |
500 | ¥43.33162 | ¥21,665.81 |
1,000 | ¥40.44292 | ¥40,442.92 |