PAA140 | |
---|---|
DigiKey Part Number | 5656-PAA140-ND |
Manufacturer | |
Manufacturer Product Number | PAA140 |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.90000 | ¥74.90 |
10 | ¥70.20200 | ¥702.02 |
25 | ¥62.39680 | ¥1,559.92 |
50 | ¥59.27720 | ¥2,963.86 |
100 | ¥56.15780 | ¥5,615.78 |
250 | ¥49.91808 | ¥12,479.52 |
500 | ¥46.79826 | ¥23,399.13 |
1,000 | ¥43.67842 | ¥43,678.42 |