PAA193S | |
---|---|
DigiKey Part Number | PAA193S-ND |
Manufacturer | |
Manufacturer Product Number | PAA193S |
Description | SSR RELAY SPST-NO 100MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.81000 | ¥53.81 |
10 | ¥50.43900 | ¥504.39 |
25 | ¥44.83480 | ¥1,120.87 |
50 | ¥42.59120 | ¥2,129.56 |
100 | ¥40.35030 | ¥4,035.03 |
250 | ¥35.86668 | ¥8,966.67 |
500 | ¥33.62512 | ¥16,812.56 |
1,000 | ¥31.38339 | ¥31,383.39 |