PAA140STR | |
---|---|
DigiKey Part Number | 5656-PAA140STR-ND - Tape & Reel (TR) 5656-PAA140STRCT-ND - Cut Tape (CT) 5656-PAA140STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAA140STR |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.60000 | ¥71.60 |
10 | ¥67.10000 | ¥671.00 |
25 | ¥59.64720 | ¥1,491.18 |
50 | ¥56.66360 | ¥2,833.18 |
100 | ¥53.68180 | ¥5,368.18 |
250 | ¥47.71676 | ¥11,929.19 |
500 | ¥44.73458 | ¥22,367.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥41.75230 | ¥41,752.30 |