ADP7102ACPZ-5.0-R7 | |
---|---|
DigiKey Part Number | 505-ADP7102ACPZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADP7102ACPZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADP7102ACPZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7102ACPZ-5.0-R7 |
Description | IC REG LINEAR 5V 300MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7102ACPZ-5.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | 60dB ~ 50dB (10kHz ~ 100kHz) | |
Control Features | Enable, Power Good, Under Voltage Lockout | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥35.72100 | ¥357.21 |
25 | ¥33.76840 | ¥844.21 |
100 | ¥29.26630 | ¥2,926.63 |
250 | ¥27.76556 | ¥6,941.39 |
500 | ¥24.91380 | ¥12,456.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥21.01168 | ¥31,517.52 |
3,000 | ¥19.96110 | ¥59,883.30 |