FS5-30-04.0-L-DV-TH-TR | |
---|---|
DigiKey Part Number | SAM14937TR-ND - Tape & Reel (TR) SAM14937CT-ND - Cut Tape (CT) SAM14937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS5-30-04.0-L-DV-TH-TR |
Description | CONN SOCKET 60POS SMD GALVANIZED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FS5-30-04.0-L-DV-TH-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm | |
Height Above Board | 0.173" (4.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.84000 | ¥65.84 |
10 | ¥59.56200 | ¥595.62 |
25 | ¥56.26360 | ¥1,406.59 |
50 | ¥54.89240 | ¥2,744.62 |
100 | ¥52.14790 | ¥5,214.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥46.65855 | ¥12,831.10 |
550 | ¥43.91395 | ¥24,152.67 |
825 | ¥41.16933 | ¥33,964.70 |
1,375 | ¥38.42469 | ¥52,833.95 |
1,925 | ¥37.60129 | ¥72,382.48 |