FT5-15-01-L-RA-K-TR | |
---|---|
DigiKey Part Number | SAM13882TR-ND - Tape & Reel (TR) SAM13882CT-ND - Cut Tape (CT) SAM13882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT5-15-01-L-RA-K-TR |
Description | CONN HDR 30POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FT5-15-01-L-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.164" (4.17mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.93700 | ¥579.37 |
25 | ¥54.73640 | ¥1,368.41 |
50 | ¥53.39980 | ¥2,669.99 |
100 | ¥50.73000 | ¥5,073.00 |
250 | ¥45.38972 | ¥11,347.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥42.71995 | ¥23,495.97 |
1,100 | ¥37.37991 | ¥41,117.90 |
1,650 | ¥36.57891 | ¥60,355.20 |