FS5-30-04.0-L-DV-TH-K-TR | |
---|---|
DigiKey Part Number | SAM13152TR-ND - Tape & Reel (TR) SAM13152CT-ND - Cut Tape (CT) SAM13152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS5-30-04.0-L-DV-TH-K-TR |
Description | CONN SOCKET 60POS SMD GALVANIZED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FS5-30-04.0-L-DV-TH-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm | |
Height Above Board | 0.173" (4.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.65000 | ¥67.65 |
10 | ¥61.17700 | ¥611.77 |
25 | ¥57.79160 | ¥1,444.79 |
50 | ¥56.38300 | ¥2,819.15 |
100 | ¥53.56380 | ¥5,356.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥47.92564 | ¥13,179.55 |
550 | ¥45.10633 | ¥24,808.48 |
825 | ¥42.28724 | ¥34,886.97 |
1,375 | ¥39.46804 | ¥54,268.56 |
1,925 | ¥38.62231 | ¥74,347.95 |