HFCN-1150+ | |
---|---|
DigiKey Part Number | 3157-HFCN-1150+TR-ND - Tape & Reel (TR) 3157-HFCN-1150+CT-ND - Cut Tape (CT) 3157-HFCN-1150+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-1150+ |
Description | LTCC HIGH PASS FILTER, 1220 - 45 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.86GHz Center High Pass Ceramic Filter 3.28 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.86GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 3.28 GHz | |
Insertion Loss | 2dB | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥30.52800 | ¥305.28 |
20 | ¥29.07400 | ¥581.48 |
50 | ¥25.09560 | ¥1,254.78 |
100 | ¥22.54520 | ¥2,254.52 |
200 | ¥19.07675 | ¥3,815.35 |
500 | ¥17.85272 | ¥8,926.36 |
1,000 | ¥14.79212 | ¥14,792.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.56797 | ¥40,703.91 |