VJ0805Y105KXXTW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y105KXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y105KXXTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y105KXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y105KXXTW1BC |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y105KXXTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.07500 | ¥10.75 |
50 | ¥0.67980 | ¥33.99 |
100 | ¥0.54350 | ¥54.35 |
500 | ¥0.39242 | ¥196.21 |
1,000 | ¥0.34711 | ¥347.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33200 | ¥996.00 |
6,000 | ¥0.30182 | ¥1,810.92 |
9,000 | ¥0.28673 | ¥2,580.57 |
15,000 | ¥0.27164 | ¥4,074.60 |
30,000 | ¥0.25655 | ¥7,696.50 |
75,000 | ¥0.24146 | ¥18,109.50 |
150,000 | ¥0.20071 | ¥30,106.50 |
300,000 | ¥0.18864 | ¥56,592.00 |