T55B226M010C0070 | |
---|---|
DigiKey Part Number | 718-2033-2-ND - Tape & Reel (TR) 718-2033-1-ND - Cut Tape (CT) 718-2033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B226M010C0070 |
Description | CAP TANT POLY 22UF 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B226M010C0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.25300 | ¥42.53 |
50 | ¥3.58280 | ¥179.14 |
100 | ¥2.91780 | ¥291.78 |
500 | ¥2.43126 | ¥1,215.63 |
1,000 | ¥2.04736 | ¥2,047.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.90008 | ¥3,800.16 |
4,000 | ¥1.77342 | ¥7,093.68 |
10,000 | ¥1.71008 | ¥17,100.80 |
14,000 | ¥1.68474 | ¥23,586.36 |
50,000 | ¥1.61507 | ¥80,753.50 |