HCNR201-300E

DigiKey Part Number
516-1609-5-ND
Manufacturer
Manufacturer Product Number
HCNR201-300E
Description
OPTOISO 5KV LINEAR PHVOLT 8DIPGW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic, Linearized Output 5000Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
0.36% @ 10mA
Current Transfer Ratio (Max)
0.72% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic, Linearized
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.39000¥53.39
42¥37.76167¥1,585.99
126¥30.92960¥3,897.13
504¥26.07411¥13,141.35
1,008¥23.91625¥24,107.58
2,016¥22.92722¥46,221.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.