LH1502BAC | |
---|---|
DigiKey Part Number | LH1502BAC-ND |
Manufacturer | |
Manufacturer Product Number | LH1502BAC |
Description | RELAY SPST-NO/NC 150MA 0-350V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1502BAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, FIMKO, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.84000 | ¥46.84 |
10 | ¥43.87800 | ¥438.78 |
25 | ¥38.99960 | ¥974.99 |
50 | ¥37.04940 | ¥1,852.47 |
100 | ¥35.09990 | ¥3,509.99 |
250 | ¥31.19980 | ¥7,799.95 |
500 | ¥29.24980 | ¥14,624.90 |
2,000 | ¥27.29982 | ¥54,599.64 |