DS2502R+T&R | |
---|---|
DigiKey Part Number | DS2502R+T&RTR-ND - Tape & Reel (TR) DS2502R+T&RCT-ND - Cut Tape (CT) DS2502R+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2502R+T&R |
Description | IC EPROM 1KBIT 1-WIRE SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2502R+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.99000 | ¥27.99 |
10 | ¥24.82600 | ¥248.26 |
25 | ¥23.67960 | ¥591.99 |
50 | ¥22.84700 | ¥1,142.35 |
100 | ¥22.04340 | ¥2,204.34 |
250 | ¥21.02160 | ¥5,255.40 |
500 | ¥20.27896 | ¥10,139.48 |
1,000 | ¥19.56146 | ¥19,561.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.64755 | ¥49,942.65 |