MX25L8006EM1I-12G | |
---|---|
DigiKey Part Number | 1092-1117-ND |
Manufacturer | |
Manufacturer Product Number | MX25L8006EM1I-12G |
Description | IC FLASH 8MBIT SPI 86MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI 86 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L8006EM1I-12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 86 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.43320 | ¥110.83 |
98 | ¥3.93908 | ¥386.03 |
294 | ¥3.90609 | ¥1,148.39 |
588 | ¥3.84828 | ¥2,262.79 |
1,078 | ¥3.71056 | ¥3,999.98 |
5,096 | ¥3.37971 | ¥17,223.00 |