FT232RQ-REEL | |
---|---|
DigiKey Part Number | 768-1008-2-ND - Tape & Reel (TR) 768-1008-1-ND - Cut Tape (CT) 768-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT232RQ-REEL |
Description | IC USB FS SERIAL UART 32-QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FT232RQ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
10 | ¥36.98000 | ¥369.80 |
50 | ¥35.28000 | ¥1,764.00 |
100 | ¥33.57980 | ¥3,357.98 |
250 | ¥30.17932 | ¥7,544.83 |
500 | ¥26.77900 | ¥13,389.50 |
1,000 | ¥25.07867 | ¥25,078.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥24.01368 | ¥144,082.08 |