BOB-09822 | |
---|---|
DigiKey Part Number | 1568-1529-ND |
Manufacturer | |
Manufacturer Product Number | BOB-09822 |
Description | SPARKFUN USB TO RS-485 CONVERTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FT232R USB 2.0 to UART (RS485) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART (RS485) Bridge | |
Embedded | - | |
Utilized IC / Part | FT232R | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.51000 | ¥176.51 |