SP3485CN-L/TR | |
---|---|
DigiKey Part Number | 1016-1816-2-ND - Tape & Reel (TR) 1016-1816-1-ND - Cut Tape (CT) 1016-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3485CN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3485CN-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.61400 | ¥66.14 |
25 | ¥6.27400 | ¥156.85 |
100 | ¥5.15430 | ¥515.43 |
250 | ¥4.81816 | ¥1,204.54 |
500 | ¥4.25792 | ¥2,128.96 |
1,000 | ¥3.36155 | ¥3,361.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.13742 | ¥7,843.55 |
5,000 | ¥2.98054 | ¥14,902.70 |
12,500 | ¥2.86849 | ¥35,856.12 |
25,000 | ¥2.77885 | ¥69,471.25 |